There are a few important specifications to highlight. The output signal is analog and is ratiometric to the angular position of the shaft based on a 5 VDC input. Please note that the voltage output of the model AMM20B is programmable. For applications requiring a smaller angle of travel, the output can be appropriately programmed at the factory. The operating temperature for this device is -40°C to +125°C. Independent linearity of ±0.5 % is standard with ±0.3 % available on request. Finally, rotational life is rated at fifty million shaft revolutions.