The GMOV™ component's features include hybrid design, 14 mm and 20 mm sizes, voltage ratings from 45 VRMS to 320 VRMS, engineered MOV and GDT pairings, UL 1449, Issue 4, type 5 recognition, and RoHS compliance. The benefits include drop-in compatibility to standard MOVs, compact size, no leakage current, maximum current ratings of 6 kA and 10 kA, extended operational life of the MOV by isolating it from line voltage, reduced risk of thermal runaway, low capacitance (4 pF), predictable failure mode, and temperature tolerance.