In addition to the advantages discussed on the previous page, there are several other features and benefits of these products. They are quite small and can be over-packaged into higher flow rate sensors. These sensors are very flexible. Honeywell offers both a 3.3V and a 5V model to allow use in battery driven and portable applications. In addition, there are multiple mounting and porting options available, as previously discussed. These devices are fully calibrated and temperature compensated allowing designers to remove additional signal conditioning elements from the PCB that they would have to use if they were doing their own temperature calibration and compensation. They have a fast 1ms response time that allows an application to quickly respond to airflow changes, important in medical and industrial applications. Also, the high 12-bit resolution allows the ability to sense and resolve very small differences in airflow.