In summary, Omnetics' Micro 360® circular connector series utilizes Omnetics' reliable flex-pin contact system that is spaced on 50 mil (1.27 mm) centerlines, features a mated length of less than 12.4 mm, and is specified to MIL-DTL-83513. These 50 mil (1.27 mm) center-to-center circular connectors feature a compact mated length for use in high-density wired applications and offer shielded cable against noise or cyber intrusion. Wired designs include plastic, break-away, micro-threaded metal shells, twist lock, and ACME ratcheting shells. Panel-mounted interconnects are designed for portable electronics exposed to high shock and vibration as well as IP68 sealing.