SIMPLE SWITCHER® currently has six generations of wide voltage input converters. The newest family includes the generation six devices. These devices are fully synchronous, voltage inputs of up to 36 and 60 volts and output currents of up to 3 A. This family of devices is fully pin-to-pin compatible across voltage inputs and load currents. Additionally, the previous generations of wide voltage input converters are automotive AEC-Q100 qualified, are also pin-to-pin compatible, and boast up to 75 V inputs. These families have various features such as adjustable switching frequency, and scalability across load currents. SIMPLE SWITCHER is a nearly 25 year-old brand, serving 40,000+ end customers with more than 2 billion products shipped worldwide. SIMPLE SWITCHER products are a comprehensive portfolio of easy-to-use power products which includes power modules, regulators and controllers with a wide range of input voltages and output currents that maximize design scalability. Ready-made designs fully supported by WEBENCH® online design tools; a wide range of application notes, reference designs, videos, evaluation boards; and direct factory support from experts through the online community SIMPLE SWITCHER E2E forum combine to make SIMPLE SWITCHER products easy to use.