ECF504-SC5E Cat5e RJ45 Coupler
L-com's ECF panel-mount RJ45 coupler line offers reliable high-speed data communication
L-com's ECF panel-mount RJ45 coupler line is a reliable and cost-effective solution for passing high-speed data communication through a chassis or rack panel. The couplers feature a solid die-cast metal mounting frame that allows for panel mounting in virtually any panel thickness. The line offers Category 3, 5E, 6, and 6a performance ratings in both shielded and unshielded versions, ensuring compatibility with a wide range of network systems. The couplers are EIA/TIA 568A/B compliant, providing reliable and consistent performance. The flange kit includes a snap-in coupler, mounting frame, and 4-40 machine screws, making installation quick and easy. Order L-com's ECF panel-mount RJ45 coupler line offers efficient and reliable high-speed data communication.
- Solid die-cast metal mounting frame enables panel mounting in virtually any panel thickness
- Category 3, 5E, 6, and 6a performance ratings available in shielded and unshielded versions
- EIA/TIA 568A/B compliant for reliable and consistent performance
- Flange kit includes snap-in coupler, mounting frame, and 4-40 machine screws for easy installation
- RJ45 female connectors and straight-through wiring for network system compatibility
- Cost-effective solution for passing high-speed data communication
- Datacenters
- LANs
- Telecommunications
- Industrial control systems
- Medical equipment
- Aerospace and defense
- Gaming and entertainment systems
- Security systems
ECF504-SC5E Cat5e RJ45 Coupler
| Image | Manufacturer Part Number | Description | Cable Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TDS8PC6 | PLUGRJ45 CAT6 SHLD W/SR | Round Cable, Solid or Stranded Wires | 12790 - Immediate | $16.66 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TRD855DSZ-7 | RJ45/RJ45 C5E LSZH GRY 7' | 7.00' (2.13m) | 42 - Immediate 111 - Factory Stock | $135.31 | View Details |
![]() | ![]() | TRD855SIGRD-5 | CBL RJ45/RJ45 CAT5E IND RD 5' | 5.00' (1.52m) | 0 - Immediate | $156.26 | View Details |
![]() | ![]() | TRD855SZ-3 | CBL RJ45 CAT5E SHLD LSZH 3' | 3.00' (914.4mm) | 59 - Immediate | $107.82 | View Details |