TDS8 Series RJ-45 Plugs and Strain-Relief Boots
L-com's TDS8 series includes RJ-45 snap-on strain-relief boots in a choice of eight colors to simplify cable management
L-com's TDS8 series of products help terminate RJ-45 connections with minimal fuss. The economical modular crimp plugs work with flat or round stranded cable. Cat 5e and Cat 6 shielded plugs also perform factory-grade terminations in the field – their short bodies and loading bars make insertion easy while maintaining Cat 5e and Cat 6 twist requirements. The TDS8 series includes RJ-45 snap-on strain-relief boots in a choice of eight colors. These boots are a cost-effective way to lengthen the life of connections.
- RoHS compliant snap-on boots provide strain relief for RJ-45 connectors
- Snap-on boots come in eight color options to simplify cable management
- Boots’ snap-on assembly saves time
- RJ-11, RJ-12, and RJ-45 crimp plugs – radius entry for round UTP-style cables
- Contact design on modular plugs is compatible with 24 AWG to 28 AWG stranded conductors
- Cat 5e and Cat 6 plugs feature a two-point contact design that is compatible with solid and stranded cable
- Shielded Cat 5e and Cat 6 RJ-45 plugs for demanding EMI/RFI environments
- On modular plugs, 10-pin styles available for most applications
- Unique 360° strain relief for superior shield termination
- Cat 5e and Cat 6 plugs have a short body with a load bar that simplifies termination
- Shielded plugs are EIA-568 compliant with Cat 5e and Cat 6 performance for high-speed networks
- Products come in bags of 50 or 100
- Premise wiring
- Cable assemblies and repair
- Telecommunications
- Voice/data
- Network infrastructure
- LAN
TDS8 Series RJ-45 Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TDS8PC6 | PLUGRJ45 CAT6 SHLD W/SR | 12790 - Immediate | $16.66 | View Details |
![]() | ![]() | TDS8PC5 | PLUGRJ45 8X8 SHLD W/SR | 17717 - Immediate 355 - Factory Stock | $18.50 | View Details |
![]() | ![]() | TDS8PC5-V1 | PLUGRJ45 8X8 SHLD W/SR | 320 - Immediate 183 - Factory Stock | $15.35 | View Details |
![]() | ![]() | TDS8P8C | PLUG RJ45 (8X8) RND CBL 100PK | 3 - Immediate 15 - Factory Stock | $354.33 | View Details |
TDS8 Series Strain-Relief Boots
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TDS8CVR-GN | SHLD PLUG COVER GRN 50 PACK | 1 - Immediate 63 - Factory Stock | $116.22 | View Details |
![]() | ![]() | TDS8CVR-IV | SHLD PLUG COVER IVORY 50 PACK | 0 - Immediate 481 - Factory Stock | $122.97 | View Details |
![]() | ![]() | TDS8CVR-RD | SHLD PLUG COVER RED 50 PACK | 0 - Immediate 36 - Factory Stock | $141.47 | View Details |