TDS8PC6 Cat 6 Shielded RJ45 Connector

L-com's high-performance Cat 6 shielded RJ45 connector is suitable for factory-grade terminations

Image of L-com TDS8PC6 Cat 6 Shielded RJ45 ConnectorL-com's high-performance Cat 6 shielded RJ45 connector is a difference maker in factory-grade terminations and is now available for field use. Its unique metallic strain relief ensures superior cable retention and a 360-degree shielding contact, allowing users to perform reliable and durable terminations in demanding EMI/RFI environments. The short-body RJ45 connector design with a loading bar simplifies the insertion process while maintaining Category 6 twist requirements. Additionally, the superior two-point contact design is compatible with solid and stranded cables. This shielded RJ45 connector is EIA568 compliant with Category 6 performance for high-speed networks, ensuring reliable and fast data transmission. The recommended crimp tool for this connector is the HTS2700, which guarantees perfect termination every time.

Features
  • Superior shielded Cat 6 RJ45 plug for EMI/RFI environments
  • Metallic strain relief for reliable cable retention and 360-degree shielding contact
  • Short body design with loading bar for easy insertion while maintaining twist requirements
  • Two-point contact design for compatibility with solid and stranded conductors
  • EIA568 compliant with Category 6 performance for high-speed networks
  • Recommended crimp tool: HTS2700
Applications
  • Premise wiring
  • Cable assembly
  • Cable repair
  • Telecommunications
  • Datacenters
  • Aerospace and aviation
  • Military and defense
  • Industrial automation and control systems
  • Healthcare facilities and hospitals
  • Educational institutions and campuses
  • Government agencies and public safety organizations
  • Gigabit Ethernet

TDS8PC6 Cat 6 Shielded RJ45 Connector

ImageManufacturer Part NumberDescriptionConnector TypeCable TypeNumber of Positions/ContactsAvailable QuantityPriceView Details
PLUGRJ45 CAT6 SHLD W/SRTDS8PC6PLUGRJ45 CAT6 SHLD W/SRPlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)12790 - Immediate$16.66View Details

Related Parts

ImageManufacturer Part NumberDescriptionTool MethodTool TypeAvailable QuantityPriceView Details
CRIMP TOOL 8X8 SHLD W/SR 2 STHTS2700CRIMP TOOL 8X8 SHLD W/SR 2 STManualHand Crimper55 - Immediate$452.04View Details
Published: 2023-12-01