VLEU Series Oscillators
Taitien's oscillators offer superior phase noise performance and low G-sensitivity
Taitien’s low-phase noise VLEU type is a 9 mm x 14 mm CMOS VCXO that offers superior phase noise performance and low G-sensitivity. Recent process technology improvements have allowed Taitien to manufacturer this VCXO using a high frequency, HighQ, SMD crystal, that holds all-inclusive stability of ±25 ppm over 10 years. By utilizing a miniature crystal blank and Taitien’ s proprietary package construction, the VLEU offers excellent G-sensitivity of 1.5 ppb/g typical. The VLEU is an ideal solution for clock recovering and jitter attenuating circuits.
- Ultra-low phase noise floor of -170 dBc/Hz max at 1 MHz
- Standard frequencies include 100 MHz, 122.88 MHz, and 125 MHz
- Frequency stability of ±25 ppm over standard operating temperature range of -40°C to +85°C even with 10 years aging
- Low G-sensitivity of 1.5 ppb/g at 100 Mhz
- Low profile at 3.6 mm in a compact 9 mm x 14 mm package
- Very efficient, requiring low 3.3 V input voltage and consuming only 30 mA of current
- Network equipment
- Base stations
- Storage area networks
- Test and instrumentation equipment
- Video
VLEU Series Oscillators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLEUWLJTNF-125.000000 | OSC VCXCO 125MHZ 3.3V CMOS SMD | 42 - Immediate | $182.82 | View Details |
![]() | ![]() | VLEUWLJTNF-122.880000 | OSC VCXO 122.88MHZ 3.3V CMOS SMD | 91 - Immediate | $139.37 | View Details |
![]() | ![]() | VLEUWLJTNF-100.000000 | XTAL OSC VCXO 100.0000MHZ CMOS | 829 - Immediate | $127.40 | View Details |