
PWR163S-25-5R00JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-5R00JETR-ND - Tape & Reel (TR) 118-PWR163S-25-5R00JECT-ND - Cut Tape (CT) 118-PWR163S-25-5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-5R00JE |
Description | RES SMD 5 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-5R00JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR163S-25-5R00F | Bourns Inc. | 823 | PWR163S-25-5R00F-ND | ₪4.80000 | Parametric Equivalent |
| PWR163S-25-5R00FE | Bourns Inc. | 8,853 | PWR163S-25-5R00FECT-ND | ₪4.67000 | Parametric Equivalent |
| PWR163S-25-5R00J | Bourns Inc. | 234 | PWR163S-25-5R00J-ND | ₪4.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.45000 | ₪17.45 |
| 10 | ₪11.84200 | ₪118.42 |
| 25 | ₪10.32720 | ₪258.18 |
| 50 | ₪9.37960 | ₪468.98 |
| 100 | ₪8.57320 | ₪857.32 |
| 250 | ₪7.69004 | ₪1,922.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪7.13778 | ₪3,568.89 |
| 1,000 | ₪6.66868 | ₪6,668.68 |
| 1,500 | ₪6.42777 | ₪9,641.65 |
| 2,500 | ₪6.15526 | ₪15,388.15 |
| 3,500 | ₪5.99292 | ₪20,975.22 |
| 5,000 | ₪5.86180 | ₪29,309.00 |
| Unit Price without VAT: | ₪17.45000 |
|---|---|
| Unit Price with VAT: | ₪20.59100 |

