
CM6460-334 | |
|---|---|
DigiKey Part Number | 197-CM6460-334CT-ND - Cut Tape (CT) 197-CM6460-334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6460-334 |
Description | CMC 330UH 4A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪86.54000 | ₪86.54 |
| 10 | ₪71.19100 | ₪711.91 |
| 25 | ₪69.18480 | ₪1,729.62 |
| Unit Price without VAT: | ₪86.54000 |
|---|---|
| Unit Price with VAT: | ₪102.11720 |




