100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560-104

DigiKey Part Number
197-CM6560-104CT-ND - Cut Tape (CT)
197-CM6560-104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6560-104
Description
CMC 100UH 8.5A 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 10 kHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.320" (8.13mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪89.89000₪89.89
10₪73.92900₪739.29
25₪72.15040₪1,803.76
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪89.89000
Unit Price with VAT:₪106.07020