
64108 | |
|---|---|
DigiKey Part Number | 4862-64108-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64108 |
Description | FIVENORM H05V2-K GREEN-YELLOW 1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Digi-Spool®, Continuous Spool | Length 1640.0' (499.9m) |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 10269 |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₪1.18000 | ₪1.18 |
| 5 | ₪1.07000 | ₪5.35 |
| 10 | ₪1.02000 | ₪10.20 |
| 25 | ₪0.95760 | ₪23.94 |
| 50 | ₪0.91160 | ₪45.58 |
| 100 | ₪0.86800 | ₪86.80 |
| Unit Price without VAT: | ₪1.18000 |
|---|---|
| Unit Price with VAT: | ₪1.39240 |



