
64112 | |
|---|---|
DigiKey Part Number | 4862-64112-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64112 |
Description | FIVENORM H05V2-K WHITE 1C AWG18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire White |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 10269 |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₪1.25000 | ₪1.25 |
| 5 | ₪1.11400 | ₪5.57 |
| 10 | ₪1.06300 | ₪10.63 |
| 25 | ₪0.99560 | ₪24.89 |
| 50 | ₪0.94840 | ₪47.42 |
| 100 | ₪0.90280 | ₪90.28 |
| Unit Price without VAT: | ₪1.25000 |
|---|---|
| Unit Price with VAT: | ₪1.47500 |




