
HVH-280-1214PCF | |
|---|---|
DigiKey Part Number | 26-HVH-280-1214PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVH-280-1214PCF |
Description | CONTACT PLUG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 12-14 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.26000 | ₪2.26 |
| 10 | ₪1.90900 | ₪19.09 |
| 25 | ₪1.79040 | ₪44.76 |
| 50 | ₪1.70460 | ₪85.23 |
| 100 | ₪1.62290 | ₪162.29 |
| 250 | ₪1.52120 | ₪380.30 |
| 500 | ₪1.44848 | ₪724.24 |
| 1,000 | ₪1.37932 | ₪1,379.32 |
| Unit Price without VAT: | ₪2.26000 |
|---|---|
| Unit Price with VAT: | ₪2.66680 |






