
HVH-280-4.2CF | |
|---|---|
DigiKey Part Number | 26-HVH-280-4.2CFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVH-280-4.2CF |
Description | AUTOMOTIVE CONN SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.25000 | ₪1.25 |
| 10 | ₪1.06800 | ₪10.68 |
| 25 | ₪1.00080 | ₪25.02 |
| 50 | ₪0.95260 | ₪47.63 |
| 100 | ₪0.90680 | ₪90.68 |
| 250 | ₪0.84988 | ₪212.47 |
| 500 | ₪0.80932 | ₪404.66 |
| Unit Price without VAT: | ₪1.25000 |
|---|---|
| Unit Price with VAT: | ₪1.47500 |









