3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
5023820371
5023820371

5023820371

DigiKey Part Number
WM20797CT-ND - Cut Tape (CT)
WM20797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023820371
Description
CONN RCPT 3POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5023820371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Natural
Packaging
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.173" (4.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,689
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.02000₪3.02
10₪2.57100₪25.71
25₪2.40960₪60.24
50₪2.29360₪114.68
100₪2.18400₪218.40
250₪2.04724₪511.81
500₪1.94936₪974.68
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.02000
Unit Price with VAT:₪3.56360