



5023820471 | |
|---|---|
DigiKey Part Number | WM20798CT-ND - Cut Tape (CT) WM20798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023820471 |
Description | CONN RCPT 4POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023820471 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.21000 | ₪3.21 |
| 10 | ₪2.72800 | ₪27.28 |
| 25 | ₪2.55800 | ₪63.95 |
| 50 | ₪2.43460 | ₪121.73 |
| 100 | ₪2.31850 | ₪231.85 |
| 250 | ₪2.17316 | ₪543.29 |
| 500 | ₪2.06926 | ₪1,034.63 |
| Unit Price without VAT: | ₪3.21000 |
|---|---|
| Unit Price with VAT: | ₪3.78780 |











