5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
WM20799CT-ND
WM20799CT-ND

5023820571

DigiKey Part Number
WM20799CT-ND - Cut Tape (CT)
WM20799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023820571
Description
CONN RCPT 5POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5023820571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Natural
Packaging
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.173" (4.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.51000₪3.51
10₪2.96800₪29.68
25₪2.78080₪69.52
50₪2.64780₪132.39
100₪2.52110₪252.11
250₪2.36320₪590.80
500₪2.25034₪1,125.17
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.51000
Unit Price with VAT:₪4.14180