RF Transceiver Modules and Modems

Results: 2,764
Stocking Options
Environmental Options
Media
Exclude
2,764Results

Showing
of 2,764
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-C3-WROOM-02-H4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
1,921
In Stock
Active
-
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-105dBm
GPIO, I2C, I2S, SPI, JTAG, UART, USB
PCB Trace
ESP32-C3
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
82mA ~ 84mA
280mA ~ 345mA
Surface Mount
-40°C ~ 105°C (TA)
32-SMD Module
RNBD350PE-I100
BLUETOOTH LE 5.2 RN MODULE, PCB
Microchip Technology
1,168
In Stock
1 : ₪12.28000
Tray
Tray
Active
-
Bluetooth
Bluetooth v6.0
GFSK, O-QPSK
2.4GHz
2Mbps
11dBm
-108dBm
ADC, GPIO, UART
PCB Trace
-
-
1.9V ~ 3.6V
16mA ~ 20mA
22mA ~ 49mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
BC805M
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
6,427
In Stock
1 : ₪16.49000
Cut Tape (CT)
1,000 : ₪11.13235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
-
2.4GHz
2Mbps
4dBm
-97dBm
ADC, GPIO, I2C, SPI, UART
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
4.6mA
Surface Mount
-40°C ~ 85°C
14-SMD Module
BGM220PC22HNA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
6,838
In Stock
1 : ₪19.53000
Cut Tape (CT)
1,000 : ₪12.96042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-98.9dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
BM832A
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
6,449
In Stock
1 : ₪20.63000
Cut Tape (CT)
1,000 : ₪13.97605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
BGM220SC12WGA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
8,313
In Stock
1 : ₪21.07000
Cut Tape (CT)
2,500 : ₪13.33571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
0dBm
-98.6dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
ANNA-B112-01B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
28,356
In Stock
1 : ₪22.00000
Cut Tape (CT)
500 : ₪17.95976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B1_Combi_web
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
3,519
In Stock
1 : ₪22.00000
Cut Tape (CT)
500 : ₪17.95976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B112-02B
NRF52832, SIP, CHIP ANTENNA, ANT
u-blox
419
In Stock
1 : ₪22.00000
Cut Tape (CT)
500 : ₪17.95976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
9dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Not Included, Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
52-SMD Module
BGM220PC22HNA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
20,220
In Stock
1 : ₪22.30000
Cut Tape (CT)
1,000 : ₪14.83264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-98.9dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 105°C (TA)
31-SMD Module
BGM220PC22HNA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
2,703
In Stock
1 : ₪22.30000
Strip
-
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-98.9dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 105°C (TA)
31-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
47,626
In Stock
1 : ₪22.54000
Cut Tape (CT)
500 : ₪18.43014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
44-SMD Module
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
884
In Stock
1 : ₪23.30000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.4dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.2mA ~ 4.8mA
4.6mA ~ 8.8mA
Surface Mount
-40°C ~ 85°C (TA)
44-SMD Module
44-SMD Module
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
2,900
In Stock
1 : ₪24.39000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.4dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.2mA ~ 4.8mA
4.6mA ~ 8.8mA
Surface Mount
-40°C ~ 105°C (TA)
44-SMD Module
LC76GABMD
RF TXRX MOD NAVIGATION SMD
Quectel
195
In Stock
1 : ₪24.77000
Cut Tape (CT)
500 : ₪17.14298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Navigation
BeiDou, Galileo, GLONASS, GPS, GNSS
-
1.561GHz, 1.575GHz, 1.602GHz
115.2kbps
-
-166dBm
I2C, UART
Antenna Not Included
-
-
2.55V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
28-SMD Module
RN4871U-V/RM118
RF TXRX MODULE BLUETOOTH SMD
Microchip Technology
7,741
In Stock
1 : ₪26.17000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
-
0dBm
-90dBm
UART
Antenna Not Included
-
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
17-SMD Module
BM832
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
11,753
In Stock
1 : ₪26.24000
Cut Tape (CT)
1,000 : ₪17.85840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
47-SMD Module
LC76GABMD
RF TXRX MODULE NAVIGATION SMD
Quectel
853
In Stock
1 : ₪28.33000
Cut Tape (CT)
500 : ₪19.64312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Navigation
BeiDou, Galileo, GLONASS, GPS, GNSS
-
1.561GHz, 1.575GHz, 1.602GHz
115.2kbps
-
-166dBm
I2C, UART
Antenna Not Included
-
-
1.75V ~ 1.98V
-
-
Surface Mount
-40°C ~ 85°C
28-SMD Module
BE890D3S152T0I1000
RF TXRX MOD BLUETOOTH CHIP SMD
Telit Cinterion
2,974
In Stock
1 : ₪28.80000
Tray
-
Tray
Not For New Designs
Not Verified
Bluetooth
Bluetooth v5.0
-
-
1Mbps
4dBm
-70dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
-
1.7V ~ 3.6V
-
1.2mA ~ 2.5mA
Surface Mount
-40°C ~ 85°C
48-SMD Module
NINA-B301
RF TXRX MODULE BLUETOOTH SMD
u-blox
619
In Stock
1 : ₪30.72000
Cut Tape (CT)
500 : ₪25.10090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10.5dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
RN4871-V/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
1,765
In Stock
1 : ₪31.61000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4871
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
16-SMD Module
RN4870-I/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
1,637
In Stock
1 : ₪31.61000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4870
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
33-SMD Module
BM71BLES1FC2-0B04AA
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
783
In Stock
1 : ₪31.61000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
-
0dBm
-90dBm
UART
Integrated, Chip
-
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
NINA-B221-04B
RF TXRX MODULE BLUETOOTH SMD
u-blox
612
In Stock
1 : ₪31.61000
Cut Tape (CT)
500 : ₪25.82786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v4.2 Dual Mode
4DQPSK, 8DPSK, GFSK
2.4GHz
3Mbps
8dBm
-88dBm
GPIO, SDIO, SPI, UART
Antenna Not Included
ESP32
500kB SRAM
3V ~ 3.45V
50mA ~ 110mA
60mA ~ 150mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
NINA-B306
RF TXRX MOD BT TH SMD
u-blox
983
In Stock
1 : ₪31.81000
Cut Tape (CT)
500 : ₪25.99890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
Showing
of 2,764

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.