Tactile Switches

Results: 7,824
Stocking Options
Environmental Options
Media
Exclude
7,824Results

Showing
of 7,824
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
219,266
In Stock
1 : ₪0.52000
Cut Tape (CT)
4,000 : ₪0.29460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
61,127
In Stock
1 : ₪0.52000
Cut Tape (CT)
4,000 : ₪0.29460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
STO-060A16AB
SWITCH TACTILE SPST-NO 0.02A 15V
Mitsumi
15,642
In Stock
1 : ₪0.62000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
163gf
IPX8, Water Resistant
-
-
PTS815
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
69,274
In Stock
1 : ₪0.82000
Cut Tape (CT)
3,000 : ₪0.45089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
63,288
In Stock
1 : ₪0.75000
Cut Tape (CT)
1,500 : ₪0.43315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
19,006
In Stock
1 : ₪0.75000
Cut Tape (CT)
1,500 : ₪0.43315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
130gf
IP40
-
-40°C ~ 90°C
PTS815-SJK-250-SMTR-LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
1,380
In Stock
1 : ₪0.82000
Cut Tape (CT)
3,000 : ₪0.45089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
43,856
In Stock
1 : ₪0.92000
Cut Tape (CT)
3,000 : ₪0.49811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
EVP-AWBD4A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
160,474
In Stock
1 : ₪0.98000
Cut Tape (CT)
10,000 : ₪0.49409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-AW
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
89,157
In Stock
1 : ₪0.98000
Cut Tape (CT)
10,000 : ₪0.49409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-AWBD4A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
45,742
In Stock
1 : ₪0.98000
Cut Tape (CT)
10,000 : ₪0.49409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
PTS 647 SM70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
35,507
In Stock
1 : ₪0.98000
Cut Tape (CT)
1,000 : ₪0.58241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 85°C
PTS 647 SM38 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
17,092
In Stock
1 : ₪0.98000
Cut Tape (CT)
2,000 : ₪0.55055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 85°C
TL3301AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
78,527
In Stock
1 : ₪1.11000
Cut Tape (CT)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS645SM43SMTR (LFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
113,915
In Stock
1 : ₪1.18000
Cut Tape (CT)
1,000 : ₪0.70850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
Blue Actuator
-20°C ~ 85°C
PTS645
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
135,236
In Stock
Active
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-40°C ~ 85°C
PTS645
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
85,793
In Stock
1,000 : ₪0.77061
Tape & Reel (TR)
Tape & Reel (TR)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
TL3301CF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
46,134
In Stock
1 : ₪1.38000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
PTS645SK70SMTR92LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
4,621
In Stock
1 : ₪1.41000
Cut Tape (CT)
700 : ₪0.86369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
TL6340AF160QG
SWITCH TACTILE SPST-NO 0.02A 12V
E-Switch
38,302
In Stock
1 : ₪1.48000
Cut Tape (CT)
3,000 : ₪0.81028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
2.90mm
Side Actuated
SMD (SMT) Tab
3.85mm x 1.95mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
TL3330AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
39,521
In Stock
1 : ₪1.51000
Cut Tape (CT)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.50mm
Side Actuated
Gull Wing
7.80mm x 2.50mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 70°C
NANOT 240 AS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
34,937
In Stock
1 : ₪1.51000
Cut Tape (CT)
8,000 : ₪0.76376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
2.10mm x 1.65mm
Non-Illuminated
-
-
240gf
IP57 - Dust Protected, Waterproof
-
-40°C ~ 85°C
TL3301EF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
18,452
In Stock
1 : ₪1.57000
Cut Tape (CT)
750 : ₪0.94864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.30mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
TL3301BF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
12,634
In Stock
1 : ₪1.57000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
435171014816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
18,952
In Stock
1 : ₪1.61000
Cut Tape (CT)
9,500 : ₪1.13137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 7,824

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.