The FP 1.27 series is built on a 1.27 mm centerline and is offered in a variety of positions between 12 and 80. It comes in stack heights ranging from 8 to 13.8 mm and supports up to 500 insertion cycles. It is UL recognized up to 1.4 A. Available for order pre-assembled, IDC female connectors with ribbon cable allow flexibility in PCB design.