The FQ series is offered in two centerlines. Starting with the 1.27 mm centerline connectors, they are offered in various positions from 10 to 80 and stack heights ranging from 6.5 to 7.5 mm. These connectors are UL recognized up to 3 A and can support up to 100 insertion cycles. The FQ 1.27 is only offered in a vertical configuration.