TL Type Ultra-High-Precision, High-Temperature 5032 VCTCXO

Taitien's TL type is a high-precision and high-temperature 5.0 mm x 3.2 mm SMD voltage controlled temperature compensated crystal oscillator

Image of Taitien's TL Type Ultra High Precision, High-Temperature 5032 VCTCXOTaitien’s TL type is an ultra-high precision VCTCXO in a 5032 package designed for Stratum III, signal synchronization, and IEEE 1588 applications. Through the use of analog temperature compensation, the TL type is capable of holding ±100 ppb over -40°C to +85°C or ±200 ppb over -40°C to +125°C. This makes the TL type ideal for applications such as high-speed networking equipment used in data center environments and wireless networks used in rugged environments. The TL delivers stable signal transmission and excellent signal quality. It is available with either 2.5 V or 3.3 V input options and offers either CMOS or clipped sine wave output.

Features
  • Package size: 5.0 mm x 3.2 mm x 1.85 mm
  • Frequency range: 10 MHz to 52 MHz
  • Stocking frequencies: 10 MHz, 20 MHz, 25 MHz, and 40 MHz
  • Supply voltage: 2.5 V or 3.3 V
  • Output: CMOS or clipped sine wave
  • Quality: Stratum III compliant
  • RoHS compliant
  • Frequency stability options
    • ±0.1 ppm @ -40°C to +85°C
    • ±0.2 ppm @ -40°C to +125°C
Applications
  • High-speed networking equipment
  • Cellular base stations
  • Satellite communication
  • Precision GPS systems
  • Microwave communication

TL Type Ultra-High-Precision, High-Temperature 5032 VCTCXO

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC VCTCXO 10MHZ CMOSTLEARKJATF-10.000000XTAL OSC VCTCXO 10MHZ CMOS0 - Immediate$109.57View Details
XTAL OSC VCTCXO 10MHZ CMOSTLEAMLJATF-10.000000XTAL OSC VCTCXO 10MHZ CMOS0 - Immediate$148.52View Details
XTAL OSC TCXO 40MHZ CMOSTLETKLJATF-40.000000XTAL OSC TCXO 40MHZ CMOS0 - Immediate$107.47View Details
XTAL OSC VCTCXO 20MHZ CMOSTLEARKJATF-20.000000XTAL OSC VCTCXO 20MHZ CMOS0 - Immediate$109.57View Details
XTAL OSC VCTCXO 20MHZ CMOSTLEAMLJATF-20.000000XTAL OSC VCTCXO 20MHZ CMOS20 - Immediate$148.52View Details
XTAL OSC VCTCXO 25MHZ CMOSTLEAMLJATF-25.000000XTAL OSC VCTCXO 25MHZ CMOS0 - Immediate$119.06View Details
Published: 2021-10-18