EN45545 Heavy Duty Connector (HDC) Inserts

TE Connectivity's HDC inserts designed to meet many industry specifications and regulations

Image of TE Connectivity's EN45545 Heavy Duty Connector (HDC) InsertsTE Connectivity's range of inserts for heavy duty connectors comply with the EN45545 European standard on flame retardancy for materials and products in railway rolling stock. The inserts from TE meet R22 and R23 requirement set on level HL3. They have an operating temperature range that extends from -40°C to +125°C. The modular inserts provide users with a high level of flexibility when configuring railway connector systems. They can be configured to hold anywhere from 1 pin to 216 pins and enable signal, data, and power to be transmitted via one single connector.

Standards and Specifications
  • EN45545: Fire protection on railway vehicles, railway applications, and application specification: 114-133107
  • EN61984: Connectors - safety requirements and tests
  • EN 50467: Electrical connectors - requirements and test, railway applications
  • IEC 60512: Connectors for electronic equipment - test and measurements
  • IEC 60664-1: Insulation coordination for equipment within low-voltage systems (Part 1)
  • EN 61373: Rolling stock equipment - shock and vibration test, railway applications
Features
  • Compliance with safety regulations
  • Reliable electrical connection
  • High flexibility and possibility of creating a customized interface
  • Time-saving with easy assembly of the modular inserts
Applications
  • Downlighting
  • Industrial equipment
  • Status indication
  • Inter-car jumpers

HDD Series HDC Inserts

ImageManufacturer Part NumberDescriptionNumber of PositionsSizeTermination StyleAvailable QuantityPriceView Details
INSERT FML 108POS+1GND HDD-108-FT2031082201-000INSERT FML 108POS+1GND HDD-108-F108+GroundH24BCrimp31 - Immediate$67.46View Details
INSERT FEMALE 16POS+1GND CRIMPT2030162201-000INSERT FEMALE 16POS+1GND CRIMP16+GroundH6BCrimp0 - Immediate$44.17View Details
INSERT MALE 42POS+1GND HDD-042-MT2030422101-000INSERT MALE 42POS+1GND HDD-042-M42+GroundH10BCrimp0 - Immediate$53.19View Details
INSERT FML 72POS+1GND HDD-072-FT2030722201-000INSERT FML 72POS+1GND HDD-072-F72+GroundH16BCrimp1 - Immediate$62.01View Details
INS 108P+1GND HDD-108-F 109-216HDD-108-F 109-216INS 108P+1GND HDD-108-F 109-216108+GroundH24BCrimp16 - Immediate$71.92View Details

HEE Series HDC Inserts

ImageManufacturer Part NumberDescriptionNumber of PositionsSizeTermination StyleAvailable QuantityPriceView Details
INSERT FML 10POS+1GND HEE-010-FT2050102201-000INSERT FML 10POS+1GND HEE-010-F10+GroundH6BCrimp19 - Immediate$39.19View Details
INSERT MALE 15POS+1GND HEE-015-MT2800152101-000INSERT MALE 15POS+1GND HEE-015-M15+Ground-Solder20 - Immediate$40.93View Details
INSERT FML 18POS+1GND HEE-018-FT2050182201-000INSERT FML 18POS+1GND HEE-018-F18+GroundH10BCrimp7 - Immediate$41.84View Details
INSERT MALE 18POS+1GND HEE-018-MT2050182101-000INSERT MALE 18POS+1GND HEE-018-M18+GroundH10BCrimp0 - Immediate$41.84View Details
INSERT MALE 46POS+1GND HEE-046-MHEE-046-MINSERT MALE 46POS+1GND HEE-046-M46+GroundH24BCrimp10 - Immediate$57.81View Details

HEEE Series HDC Inserts

ImageManufacturer Part NumberDescriptionNumber of PositionsSizeTermination StyleAvailable QuantityPriceView Details
INSERT FML 64POS+1GND HEEE-064-FT2050643201-000INSERT FML 64POS+1GND HEEE-064-F64+GroundH24BCrimp0 - Immediate$183.16View Details
INSERT MALE 20P+1GND HEEE-020-MT2050202101-000INSERT MALE 20P+1GND HEEE-020-M20+GroundH6BCrimp61 - Immediate$42.73View Details
INSERT FML 20POS+1GND HEEE-020-FHEEE-020-FINSERT FML 20POS+1GND HEEE-020-F20+GroundH6BCrimp14 - Immediate$46.60View Details
INSERT MALE 32P+1GND HEEE-032-MT2050323101-000INSERT MALE 32P+1GND HEEE-032-M32+GroundH10BCrimp55 - Immediate$48.70View Details
INSERT FML 40POS+1GND HEEE-040-FT2050402201-000INSERT FML 40POS+1GND HEEE-040-F40+GroundH16BCrimp48 - Immediate$57.55View Details

HMN Series HDC Inserts

ImageManufacturer Part NumberDescriptionNumber of PositionsSizeTermination StyleAvailable QuantityPriceView Details
MODULE MALE 8POS HMN-008-MT2111082101-000MODULE MALE 8POS HMN-008-M8-Crimp203 - Immediate$25.22View Details
HD1 TAB CONTACT AU0.38 M SIZE2316663-2HD1 TAB CONTACT AU0.38 M SIZECrimp22-28 AWGGold24000 - Immediate$1.51View Details
HD3 TAB CONTACT AU0.38 M SIZE L/2316817-2HD3 TAB CONTACT AU0.38 M SIZE L/Crimp20-24 AWGGold9856 - Immediate$2.10View Details
HD3 TAB CONTACT AU0.38 M SIZE2316815-2HD3 TAB CONTACT AU0.38 M SIZECrimp20-24 AWGGold11539 - Immediate$2.26View Details
HD3 TAB CONTACT AU0.38 S SIZE L/2316817-1HD3 TAB CONTACT AU0.38 S SIZE L/Crimp24-28 AWGGold4986 - Immediate$2.89View Details
Published: 2018-12-17