How ODU MINI-SNAP® & ODU MEDI-SNAP® Elevate the Catheter Market with Connector Solutions

The global catheter and ablation market is experiencing significant expansion, with an increasing variety of modalities including PFA, IVUS, Mapping, IRE Cryo, RF etc… OEMs face the challenge of designing compliant, high-performance, and customizable catheter connector systems under aggressive timelines—typically 18–24 months from development to market.

ODU MEDI-SNAP® interconnect solutions effectively address this critical need. These high-voltage catheter connectors, with IEC 60601-1 compliance, sterilization compatibility, and rapid custom prototyping, provide catheter OEMs with streamlined design and regulatory alignment.

Catheter Market Trends & Connector Imperatives

Connector Challenges in Catheter Development

  • Mixed or hybrid connections: Combining high-voltage, power, signal, RF or fluid channels
  • Regulatory compliance: IEC 60601, FDA, MDR, and ISO standards
  • Ergonomic design to accommodate hand-held catheter devices, but with increased functionality
  • Durability; High mating cycles and sterilization cycles: ≥5,000 mating cycles to ensure long-term reliability including sterilization techniques such as autoclaving and EtO
  • Disposable: Disposable, single-use application designs which meet industry demands for reliability but are reduced cost
  • Rapid customization: OEMs demand quick turnaround from prototyping to production to meet tight time-to-market schedules

ODU’s Catheter-Specific Connector Solutions

ODU MEDI-SNAP® – Lightweight, Sterilizable, IEC-60601-1-Compliant Push-Pull & Break-Away Connectors in 3 standard sizes

  • Constructed with plastic housing, offering up to 75% weight reduction vs. metal connectors—ideal for the catheter and connection or umbilical cables
  • Fully IEC 60601-1 compliant (2 MOPP/2 MOOP), ensuring high patient and user safety
  • Supports high-voltage continuous voltages up to 10 kVAC, and 20 kVAC for transient voltages, but can also accommodate low voltages
  • Hybrid interfaces allow for mixed media (signals, power, coax, fiber optics, fluids)
  • Industry recognized operation with push-pull or break-away locking options and ≥5,000 mating cycles
  • Compatible with common sterilization methods — Autoclave, EtO, Gamma, etc…
  • Limited and single use options available

ODU Mini-SNAP® – Metal, Push-Pull Connectors, Shielded & IEC-60601-1-Compliant versions, REACH compliant chrome plating in 5 standard sizes

  • Fully IEC 60601-1 (2 MOPP/2 MOOP) compliant versions available, ensuring high patient and user safety
  • Hybrid interfaces allow for mixed media (signals, power, coax, fiber optics, fluids)
  • Industry recognized operation with 2 different push-pull locking options and ≥5,000 mating cycles
  • Compatible with common sterilization methods — Autoclave, EtO, Gamma, etc…

ODU’s Value-Added Services for Catheter OEMs

  • Cable assembly services: fully assembled, tested interconnects reduce OEM validation time
  • Fiber-optic integration: ideal for sensor-based or imaging catheters
  • UDI marking and traceability: supports FDA and MDR compliance
  • Fast custom design and prototyping: essential for OEMs working within 18–24 months product cycles
  • Global engineering support: localized collaboration in the US, Germany, and China

Real-World Applications & Connector Architectures

Ablation Catheter System

  • Challenge: Combine high-voltage RF therapy with sensitive mapping signal transmission
  • ODU Solution: Use MEDI-SNAP® for IEC 60601-1 compliant high-voltage therapy interface; MINI-SNAP® for signal mapping—integrated into a compact connector assembly

Disposable Catheter

  • Challenge: Maintain reusable electronics while shaft is single-use
  • ODU Solution: MINI-SNAP® enables quick, small-form connection between catheter and handle; the MEDI-SNAP® autoclavable receptacle ensures sterilizable, durable console coupling
Strength Benefit for Catheter OEMs
IEC 60601-1 Compliance Supports regulatory certification and accelerates approval
Mixed-Media Transmission Support Simplifies cable design—signals, power, fluids in one connector
Miniaturization & Low Weight Enables ergonomic, lightweight catheter systems
High Reliability (≥5,000 Cycles) Extends product life, reduces replacement costs
Custom & Rapid Prototyping Aligns with fast catheter development cycles
Full-Service Partner Capability Connector to cable assemblies under one roof

Table 1: Why ODU connectors win in the catheter market.

Conclusion

In an era of accelerating innovation in the catheter market, ODU MINI-SNAP® and ODU MEDI-SNAP® connectors deliver unparalleled safety, customization, and device integration capabilities. By combining regulatory compliance, miniaturization, durability, and a full-service offering—from design to cable assembly—ODU provides catheter OEMs with a streamlined, low-risk path from proof-of-concept to market.

Position your catheter products with confidence—choose ODU and gain a strategic interconnect partner.

אודות כותב זה

Image of ODU

ODU is a worldwide leader in designing and manufacturing high-performance connector solutions and cable assemblies. ODU advanced connectors ensure a reliable transmission of power, signals, data and media for a variety of demanding applications including medical technology, military and security, eMobility, industrial electronics, and test and measurement. ODU combines all relevant areas of expertise and key technologies including design and development, machine tooling and special machine construction, injection, stamping, turning, surface technology, assembly and cable assembly. In addition to its company headquarters in Mühldorf am Inn (Germany), ODU also has an international production and distribution network throughout Europe, North America and Asia. The ODU Group sells its products globally through its several subsidiaries in Denmark, UK, France, Italy, Germany, Sweden, USA, China and Japan, as well as through numerous international sales partners.

More posts by ODU
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum