Image of ITECH Electronics' IT8500+ Series

IT8500+ Series Introduction

ITECH ELECTRONIC

ITECH's IT8500+ series single-channel programmable electronic load with high density, high resolution, and high accuracy supports dynamic test function, automatic test function, and is well-suited for applications in fields like LED driver testing, switching power testing, and battery performance testing. Furthermore, the IT8500+ offers the common SCPI protocol for creating intelligent test platforms that are ideal for diverse fields.

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
300W 120V 60A PROG DC LOAD AUTOIT8512C+300W 120V 60A PROG DC LOAD AUTOמיידית - 8$3,814.29הצגת הפרטים
300W 800V 5A PROG DC LOAD RIPPLEIT8512H+300W 800V 5A PROG DC LOAD RIPPLE0$4,035.41הצגת הפרטים
600W 120A 120V PROG DC LOAD SCPIIT8513C+600W 120A 120V PROG DC LOAD SCPI0$5,752.47הצגת הפרטים
1500W 240A 120V PROG ELOAD 10KHZIT8514C+1500W 240A 120V PROG ELOAD 10KHZ0$8,454.21הצגת הפרטים
3000W 120V 240A DC LOAD USB RS23IT8516C+3000W 120V 240A DC LOAD USB RS23מיידית - 1$11,755.09הצגת הפרטים
300W 500V 15A PROG LOAD DYN RESIT8512B+300W 500V 15A PROG LOAD DYN RESמיידית - 3$3,573.13הצגת הפרטים
500V 60A 1500W DC LOAD HIGH POWEIT8514B+500V 60A 1500W DC LOAD HIGH POWE0$10,285.85הצגת הפרטים
PTM פורסם ב: