Plug Housing 4POS 1.25 Wire-BRD

CLIK-Mate™ 1.25 SMT Wire-to-Board Connectors

Molex Connector Corporation

This tutorial will introduce the designer to the CLIK-Mate 1.25 product line which is one of the smallest positive lock wire-to-board families on the market.  This tutorial will also provide an overview of the technical specifications of the CLIK-Mate1.25 product as well as list some application examples. Additionally, it will cover the part numbering scheme to familiarize the designer with the many options available for ordering.

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN PLUG HSG 4POS 1.25MM5023800400CONN PLUG HSG 4POS 1.25MMמיידית - 24490$0.69הצגת הפרטים
CONN PLUG HSG 5POS 1.25MM5023800500CONN PLUG HSG 5POS 1.25MMמיידית - 17649$0.91הצגת הפרטים
CONN PLUG HSG 6POS 1.25MM5023800600CONN PLUG HSG 6POS 1.25MMמיידית - 38640$0.85הצגת הפרטים
CONN RCPT 3POS 0.049 TIN SMD5023820370CONN RCPT 3POS 0.049 TIN SMDמיידית - 4539$1.93הצגת הפרטים
CONN 26-28AWG CRIMP TIN5023810000CONN 26-28AWG CRIMP TINמיידית - 245406$0.33הצגת הפרטים
CONN PLUG HSG 14POS 1.25MM5023801400CONN PLUG HSG 14POS 1.25MMמיידית - 29390$1.44הצגת הפרטים
BATTERY RETAINER COIN 16MM SMD3012TRBATTERY RETAINER COIN 16MM SMDמיידית - 54714$2.30הצגת הפרטים
CONN RCPT 6POS 0.049 TIN SMD R/A5023860670CONN RCPT 6POS 0.049 TIN SMD R/Aמיידית - 8380$2.46הצגת הפרטים
KIT CONN CLIK-MATE 1.25MM0766500185KIT CONN CLIK-MATE 1.25MMמיידית - 0$117.53הצגת הפרטים
PTM פורסם ב: