IP68 Micro USB 2.0 Connector

IP68 Micro USB

TE Connectivity AMP Connectors

This presentation will discuss an IP68 waterproof connector, TE Connectivity part 2108877-1, which protects the final application against the ingress of water and solid particles. It will review the Ingress Protection rating standard and highlight the features of the receptacle. The tutorial will discuss the advantages of the Metal Injection Molded housing and discuss the optional sealing ring.

Related Parts List

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT USB2.0 MICRO B SMD R/A2108877-1CONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 2647$27.12הצגת הפרטים
CONN SEAL FOR USB MICROUSB B2108883-1CONN SEAL FOR USB MICROUSB Bמיידית - 22357$1.49הצגת הפרטים
PTM פורסם ב: