5G Hub
קטגוריות מוצרים

USB modem - Cat NB2 NB-IoT & GNSS (BG95-M3)
USB modem LTE Cat M1/Cat NB2/EGPRS module offering a maximum data rate of 588 Kbps downlink and 1119 Kbps uplink

USB modem - Cat NB2 NB-IoT & GNSS (BG77)
USB modem with world smallest LTE&GNSS modem chip (BG77). It is LTE Cat M1/Cat NB2/EGPRS module offering a maximum data rate of 589 Kbps downlink and 1.2 Mbps uplink

USB modem - LTE Cat 1 IoT & GNSS (EG91-NAX) – North America
USB modem LTE cat 1 for North America with integrated GNSS. It is optimized specially for M2M and IoT applications and delivers 10Mbps downlink and 5Mbps uplink data rates

USB modem - Cat 4 IoT & GNSS (EG95-NA) – North America
USB modem LTE cat 4 with integrated GNSS. It is optimized specially for M2M and IoT applications and delivers 150Mbps downlink and 50Mbps uplink data rates

USBB modem-GNSS with Dead-Reckoning (DR) and Real-Time Kinetics (RTK) USB (LC29H)
USB GNSS modem. It is a dual-band GNSS. It includes an integrated 6-axis IMU and support dead-reckoning for impaired environments. It also includes an RTK for cm-level accuracy
אודות 5G Hub
5G HUB, INC is a technology company and original equipment manufacturer (OEM) for wireless and cellular networking hardware and software. The company offers USB modems and embedded modules for 5G, IoT, GNSS, WiFi, Bluetooth, and ZigBee. 5G USB modems includes NB-IoT (Internet of Things) and M2M (machine-to-machine), and LTE. It also manufactures Controller Area Network (CAN) and On-Board Vehicle Diagnostic (OBD) devices. The company provides embedded and application software and supports open-source software such as Raspberry PI and Arduino