BlockMaster Electronics
קטגוריות מוצרים

Medium & High Power Terminal Blocks
Rated at 90A, 115A, 175A, 255A & 380A at 600V. We offer a wide range of terminations, including screw, studs, and screw clamps.

PCB Screw Terminals
Rated at 25A to 150A PCB & Surface Mount Screw Terminals & Blocks are suitable for today’s requirements of high current terminations on printed circuit boards.

Double Row Barrier Terminal Blocks
Available from 10A-75A, 250V-600V. 9.5mm, 11mm, 14mm and 17.45mm. Phillips/Slotted combo head screws, nickel plated.
אודות BlockMaster Electronics
BlockMaster Electronics provides a range of innovative terminal blocks, high power blocks to PC board connectors, and termination connection solutions to electrical and electronic OEMs since 1994. We have low-cost, high-quality manufacturing capabilities and can provide reliable products from stock. A distinct competitive advantage that BlockMaster offers its customers includes the ability to make modifications in-house to its terminal blocks based on customer requirements.