• Preferred Supplier

KEL USA

Image of KEL USA TSL Series

TSL Series

The TSL Series is a harness that enables 32 Gbps high-speed differential transmission at 1,000 mm length. 0.55 mm pitch next-generation harness.

Image of KEL USA ASLS Series

ASLS Series

The ASLS Series is a connector for 0.4 mm pitch micro coaxial cable (AWG#42). Stack connection type. Mounting height of 1.65mm and a mating width of 2.80mm

Image of KEL USA Battery Connectors

Battery Connectors

1 and 2 piece battery connectors. Available in 5mm pitch/3mm pitch (GC/GD Series), and 2mm pitch (GF Series).

Tools and Support

סרטונים מוצגים

[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation
[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation
2.1mm Pitch Branch / Relay Crimp Connector FK Series | KEL Corporation
2.1mm Pitch Branch / Relay Crimp Connector FK Series | KEL Corporation
TSL Series - 0.55 mm Pitch, 32 Gbps High-Speed Micro Coaxial Cable Connector | KEL Corporation
TSL Series - 0.55 mm Pitch, 32 Gbps High-Speed Micro Coaxial Cable Connector | KEL Corporation
ASLS Series - 0.4mm pitch micro coaxial cable connector | KEL Corporation
ASLS Series - 0.4mm pitch micro coaxial cable connector | KEL Corporation
הצג הכול

אודות KEL USA

KEL specializes in high-performance connectors for electronics. Established in 1962, KEL has cultivated a wealth of expertise in miniaturization, high-pin-count products, high-speed transmission, and noise shielding. Their focus on niche markets has positioned them as leaders in the automotive, imaging, medical, and industrial sectors. Each of their products is meticulously crafted in Japan, ensuring unmatched quality and reliability. At KEL, they pride ourselves on the uniqueness and customization of their product offerings.

תוכן נוסף

ADDITIONAL LINKS

PRODUCT INFORMATION