Orient Display
קטגוריות מוצרים

Arduino Compatible TFT and OLED (0.66" to 3.2")
Orient Display offers 4-wire SPI and Arduino compatible TFTs and PMOLEDs (Monochrome and RGB). Available sizes from 0.66" to 3.2".

Sunlight Readable IPS Displays (2.4" to 10.1")
Orient Display offers 1000nits Sunlight Readable IPS display, available sizes from 2.4" to 10.1" with multiple interfaces. CTP and RTP are available.

HDMI & USB Interface TFTs with PCAP (4.3" to 10.1")
Orient Display offers Raspberry Pi compatible TFTs with Capacitive Touch Panels and HDMI & USB Interface. Available sizes from 4.3" to 10.1".

E-Ink / E-Paper Display (1.54" to 7.5")
Orient Display offers 3/4-wire SPI Interface E-ink/E-paper Display. Available sizes 1.54" ~ 7.5".
Tools and Support
אודות Orient Display
Orient Display is a leading display and touch panel manufacturer with 28 years of R&D and production experience. We provide one stop solutions and support to our customers assisting in off-the-shelf or full custom designs. We offers thousands of standard products that are in stock and available from our Seattle, WA and Hong Kong warehouses to support fast product development without MOQ. Highly automated with a complete quality commitment and certification system (ISO9001, TS16949, ISO14000, QC80000), 5S, and lean manufacturing. We enjoy extremely-high quality standard in the industry.