P1dB, Inc.
קטגוריות מוצרים

P1-SMAPRA/SMAPRA-141CJ-4
On Sale!! Half off! Conformable Coax, 3 inches long, Operating to 18 GHz. SMA Male Right Angle to SMA Male Right Angle cable assembly

P1CA-SAMUFP-U137-9
P1dB’s ultra-miniature cable assemblies are available with flexible cable or semi-rigid coax. Flexible cable diameter choices are 0.8 mm, 1.1 mm or 1.3 mm.

P1-SMAJ/PIGTAIL-047SR-6
RF Pigtail assembly, SMA female to Pigtail (no connector) using .047 inch diameter semi rigid coax, 6 inch. The Pigtail end is trimmed to expose dielectric and center contact.

P1CA-SAMSAM-RD316-12
This is a cable that is part of P1dB's RG series flex cable assemblies. It is a 12-inch SMA male to SMA male cable assembly that utilizes RD316 Double-Shielded RG Type Flex coaxial.

P1CA-SAMSAM-085CJ-12
This is an RF Cable that is part of P1dB's YouForm conformable cable assembly series. It is a 12-inch SMA Male to SMA Male Jacketed Conformable cable assembly.
Tools and Support
אודות P1dB, Inc.
P1dB, Inc., established in 2005, provides a wide range of RF/Microwave components for wired/wireless telecommunication systems, wireless infrastructure systems, test equipment subsystems, repeaters, and cable networks. P1dB specializes in supplying customers the difficult to find, RF and Microwave components, in addition to cost conscious, industry standard components.