Pletronics, Inc
קטגוריות מוצרים
Spotlights

Pronto Configurable XO
Get samples for the Pletronics PRONTO configurable crystal oscillator for specific frequency within a week; fast delivery for mass production needs.

OCXO OLA5 Series Low Jitter Low G Sensitivity
The OLA5 series features ultra-low phase noise and an ultra-stable, fixed frequency at 100.0MHz.

OCXO equivalent Crystal Oscillators
Pletronics OeXO is a high precision TCXO product where performance is comparable to OCXO but at a lower cost.

OeXO® Series
The Pletronics OeXO series OCXO-equivalent temperature compensated crystal oscillators are available in SMD 5.0 mm x 3.2 mm.

Ultra-Low Jitter Oscillator J Series
The J series is ideal for use applications where an improved signal to noise ration and bit error rate are required.
Tools and Support
אודות Pletronics, Inc
As a supplier of crystals and oscillators, Pletronics, Inc. strives to provide superior quality and service since they were founded in 1979. They welcome customers to contact their extremely knowledgeable support staff. Pletronics has invested in quartz crystal technologies to provide high volume product to those needing frequency control devices. Pletronics has formed joint ventures and subsidiaries to provide the ultra-high frequency and quality parts.
Additional Content
RESOURCES
PRODUCT SELECTION GUIDES
SOCIAL MEDIA
APPLICATION NOTES
- Frequency Control Technologies
- Comparison of TCXO vs OCXO
- Comparative Analysis of MEMS vs Quartz
- Design Choice Crystal vs Crystal Oscillator
- Converting Clipped Sine Wave to CMOS
- PECL to Other Differential Interface Conversion and Termination
- LVDS to Other Differential Interface Conversion and Termination