• Preferred Supplier

Siborg Systems Inc.

Image of Siborg Systems' LCR-Reader Budget Friendly Multimeter

LCR-Reader Budget Friendly Multimeter - LCR/ESR Meter

No set-up required. 0.5% basic accuracy. Automatic test frequency selection.

Image of Siborg Systems' LCR-Reader-MPA All-in-One Multi Tester

LCR-Reader-MPA All-in-One Multi Tester - LCR/ESR/LED/Diode Tests

0.1% Basic accuracy, Up to 100 kHz test frequency, oscilloscope mode, AC/DC current/voltage and more.

Image of Siborg Systems' LCR-Reader-MPA Bluetooth Data Acquisition Tool

LCR-Reader-MPA Bluetooth Data Acquisition Tool

Remote measurement recording, one click pass/fail assessment, exportable measurement data.

Image of Siborg Systems' LCR-Reader Colibri

LCR-Reader Colibri

LCR-Reader device with the added ability of test frequency selection.

Image of Siborg Systems' Smart Tweezers LCR/ESR Meter

Smart Tweezers LCR/ESR Meter - Automatic/Manual LCR/ESR Measurements

0.2% basic accuracy, diode polarity/short testing, variable tolerances, and more.

סרטונים מוצגים

All-in-One Digital Multimeter LCR Reader MPA
All-in-One Digital Multimeter LCR Reader MPA
הצג הכול

אודות Siborg Systems Inc.

Siborg has been offering test equipment for SMT to the world's electronic industry, beginning with the Smart Tweezers LCR-meter project. Since then, Siborg created their LCR-Reader budget friendly line of multimeters, starting with the LCR-Reader model. Since then, they have released the Colibri, LCR-Reader-MP, LCR-Reader, MPA, LCR-Reader-MPA L and LCR-Reader MPA Bluetooth. Siborg plans on expanding the line in the future, including the LCR-Reader R2 with a 300 kHz test frequency.