Torex Semiconductor Ltd.
קטגוריות מוצרים
מודולי הדרכת מוצרים (PTM) אחרונים
אודות Torex Semiconductor Ltd.
Torex is a leading provider of CMOS power management ICs targeted toward battery powered and energy efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up their core product offering. Using laser trimming, they are able to offer 1% and 2% accuracy devices. Many of their devices are available in 0.05V increments.
Additional Torex products include charge pump ICs, Multi-Chip Modules, Mosfets, op amps, oscillators, PLL clock generator ICs, Schottky barrier diodes, battery charger ICs, Hall Effect ICs and load switches. Torex offers a unique GO "Green Operation" energy saving function. Many of their devices are able to automatically or manually switch between high speed mode and power save mode depending upon the load current. Torex offers some of the smallest packages in the world. All of their devices are RoHS compliant, and their complete product line-up will also be halogen and antimony free by 2Q 2010.