VideoLibrary

3M 7700 Series cable | DigiKey Daily

3M 7700 series cable is a controlled impedance ribbon cable designed to support high-speed wire-to-board connections in test, networking, data centers, industrial, and retail equipment. The cable has a differential impedance of 95 Ω that supports data rates up to 20 Gbps and tight bends and folds with minimal effect on the impedance. 7700 series cable is constructed from 30 gauge solid conductors with a polyolefin insulation that are laminated to a foil shield with an outer insulator, with 10 to 100 conductors per cable. The 0.025” pitch solid conductor allows the cable to be soldered directly to a PCB, but the cables can also be used with IDC connectors.

11/21/2017 6:04:56 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL RIBN 10COND 0.025 SIL 100'7700/10 100'CBL RIBN 10COND 0.025 SIL 100'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 14COND 0.025 SIL 100'7700/14 100'CBL RIBN 14COND 0.025 SIL 100'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 16COND 0.025 SIL 100'7700/16 100'CBL RIBN 16COND 0.025 SIL 100'מיידית - 0$8.41הצגת הפרטים
CBL RIBN 20COND 0.025 SIL 100'7700/20 100'CBL RIBN 20COND 0.025 SIL 100'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 30COND 0.025 SIL 100'7700/30 100'CBL RIBN 30COND 0.025 SIL 100'מיידית - 0$14.27הצגת הפרטים
CBL RIBN 50COND 0.025 SIL 100'7700/50 100'CBL RIBN 50COND 0.025 SIL 100'מיידית - 0$21.92הצגת הפרטים
CBL RIBN 100COND 0.025 SILV 100'7700/100 100'CBL RIBN 100COND 0.025 SILV 100'מיידית - 0$1,566.96הצגת הפרטים
CBL RIBN 10COND 0.025 SILVER 10'7700/10 100'SFCBL RIBN 10COND 0.025 SILVER 10'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 10COND 0.025 SIL 100'7700/10 100'SFCBL RIBN 10COND 0.025 SIL 100'מיידית - 0$6.40הצגת הפרטים
CBL RIBN 10COND 0.025 SILVER 25'7700/10 100'SFCBL RIBN 10COND 0.025 SILVER 25'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 10COND 0.025 SILVER 5'7700/10 100'SFCBL RIBN 10COND 0.025 SILVER 5'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 10COND 0.025 SILVER 50'7700/10 100'SFCBL RIBN 10COND 0.025 SILVER 50'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 14COND 0.025 SILVER 10'7700/14 100'SFCBL RIBN 14COND 0.025 SILVER 10'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 14COND 0.025 SIL 100'7700/14 100'SFCBL RIBN 14COND 0.025 SIL 100'מיידית - 0$4.83הצגת הפרטים
CBL RIBN 14COND 0.025 SILVER 25'7700/14 100'SFCBL RIBN 14COND 0.025 SILVER 25'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 14COND 0.025 SILVER 5'7700/14 100'SFCBL RIBN 14COND 0.025 SILVER 5'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 14COND 0.025 SILVER 50'7700/14 100'SFCBL RIBN 14COND 0.025 SILVER 50'מיידית - 0See Page for Pricingהצגת הפרטים
CBL RIBN 16COND 0.025 SIL 100'7700/16 100'SFCBL RIBN 16COND 0.025 SIL 100'מיידית - 0$9.67הצגת הפרטים