VideoLibrary

3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

The 3M 451 series ribbon cable wiremount socket assembly and the 452 series shrouded board-mount header are used together as a high density wire-to-board solution with a .05 inch pitch and a 0.05 inch pitch ribbon cable. This system uses insulation displacement contact technology and cantilever U-contacts for proven reliable termination and space savings without sacrificing connection density. The 451 series ribbon cables offer a fine pitch with a high connection density and 30 microinch gold and gold flash plating versions available with multiple mating cycle options. An optional strain relief accessory provides additional security to help guard against damage when users pull on a terminated cable. The 452 series is a standard shrouded header that is available with or without ejector latches. The innovative assembly method allows the addition of positive latch and ejection functionality with minimal size addition. Vertical mount, right angle mount, thru-hole and SMT configurations available with Tape and reel packaging for SMT version for use in automated placement applications.

6/8/2023 6:36:24 PM

Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER SMD 10POS 1.27MM45210-220230CONN HEADER SMD 10POS 1.27MMמיידית - 945$30.69הצגת הפרטים
CONN HEADER SMD 14POS 1.27MM45214-220230CONN HEADER SMD 14POS 1.27MMמיידית - 36$32.46הצגת הפרטים
CONN HEADER SMD 30POS 1.27MM45230-220230CONN HEADER SMD 30POS 1.27MMמיידית - 5249$39.75הצגת הפרטים
CONN HEADER VERT 8POS 1.27MM45208-600230CONN HEADER VERT 8POS 1.27MMמיידית - 3056$10.71הצגת הפרטים

Sockets

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT 10POS IDC 30AWG GOLD45110-010030CONN RCPT 10POS IDC 30AWG GOLDמיידית - 1154$19.19הצגת הפרטים
CONN RCPT 20POS IDC 30AWG GOLD45120-010030CONN RCPT 20POS IDC 30AWG GOLDמיידית - 1509$22.61הצגת הפרטים
CONN RCPT 30POS IDC 30AWG GOLD45130-010030CONN RCPT 30POS IDC 30AWG GOLDמיידית - 2175$25.96הצגת הפרטים
CONN RCPT 4POS IDC 30AWG GOLD45104-000030CONN RCPT 4POS IDC 30AWG GOLDמיידית - 784$16.63הצגת הפרטים