4D Systems IoD-09 Displays Series | DigiKey Daily
4D Systems is a worldwide leader in the development and manufacture of intelligent graphic display modules. Their IoD-09, or Internet of Display, series is a range of miniature display modules that feature a full color 0.9 inch TFT LCD display. These modules are powered by the Wi-Fi enabled ESP8266, which offers an array of functionality and options for any designer, integrator and user. The IoD-09 modules can be easily programmed using 4D Systems' Workshop4 or the Arduino IDE installed with the ESP8266 core. There are two variants within this module series: the IoD-09TH, which is a 0.9 inch through hole version, and the IoD-09SM, which is a surface mount version. Also available is the SK-IoD-09TH, which is the IoD-09TH evaluation board.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4D-UPA | PROGRAMMING ADAPTER FOR IOD-09 | מיידית - 133 | $33.85 | הצגת הפרטים |
![]() | SK-IOD-09TH | EVAL BOARD FOR IOD-09 | מיידית - 1 | $254.17 | הצגת הפרטים | |
![]() | IOD-09TH | GRAPHIC DISPLAY TFT - 0.9" | מיידית - 10 | $67.86 | הצגת הפרטים |