Adafruit IS31FL3731 Matrix LED Driver Breakout Board | Maker Minute
Adafruit now has a Charlieplexed PWM LED driver board for ISSI’s IS31FL3731 I²C LED driver chip. The chip can modulate each individual LED in a 144-LED matrix, allowing beautiful LED lighting effects while reducing the required I/O pins. Each LED can be dimmed with 8-bit, allowing 256 steps of linear dimming. The IS31FL3731 can operate from 2.7–5.5 V power and logic, and has a 400 kHz, I²C-compatible interface. The driver has enough RAM for eight separate frames of display memory, and it can modulate LED frames from a connected audio signal. This chip is ideal for small LED displays, and is compatible with any of Adafruit’s recommended LED matrix boards.
IS31FL3731 Matrix LED Driver Breakout Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2946 | EVAL BOARD FOR IS31FL3731 | מיידית - 41 | $18.40 | הצגת הפרטים |
![]() | ![]() | 2947 | LED CHARLIEPLEXED MATRIX - 9X16 | מיידית - 1 | $23.19 | הצגת הפרטים |
![]() | ![]() | 2948 | LED CHARLIEPLEXED MATRIX - 9X16 | מיידית - 0 | $21.49 | הצגת הפרטים |
![]() | ![]() | 2972 | LED CHARLIEPLEXED MATRIX - 9X16 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 2973 | LED CHARLIEPLEXED MATRIX - 9X16 | מיידית - 1 | $21.49 | הצגת הפרטים |
![]() | ![]() | 2974 | LED CHARLIEPLEXED MATRIX - 9X16 | מיידית - 0 | $24.58 | הצגת הפרטים |
![]() | ![]() | IS31FL3731-QFLS2-TR | IC LED DRV LIN ANALOG 34MA 28QFN | מיידית - 2937 | $4.70 | הצגת הפרטים |