Advantech EPC-R3720 Windows on Arm Development Kit - Unboxing | DigiKey
Inside the box you’ll find the EPC-R3720 with the power cord and adapter and wall mount kit.
The development kit is pre-loaded with Windows 10 IoT Enterprise and is based on NXP’s i.MX 8M plus quad core 1.6 gigahertz Arm® Cortex®-A53 with an NPU for AI applications and a Cortex-M7 for real-time control, plus advanced multimedia capabilities. It also has 6GB of LPDDR4 and 16GB of eMMC flash.
The Edge AI device features a lockable DC jack, an HDMI port for a 4K 30Hertz display, 4 USB, 3 gigabit Ethernet LAN ports, 2 RS-232, 1 CAN FD, 1 Micro SD socket, and 1 Nano SIM slot.
To get started, plug in the power adapter, connect a monitor over HDMI, plug in a USB keyboard and mouse, and an ethernet cable for your network. Finally, plug the power cord into a power source to boot up the device.
Follow the steps to setup Windows, then you’ll be ready to develop with Windows on Arm, offering lower power, longer battery life, fast boot, constant connectivity, chipset-level security features, and lower costs.
Maker.io - https://www.digikey.com/en/maker DigiKey’s Blog – TheCircuit: https://www.digikey.com/en/blog Connect with DigiKey on Facebook: https://www.facebook.com/digikey.electronics/ And follow us on X: https://twitter.com/digikey DigiKey's Main YouTube channel - https://www.youtube.com/@digikey
00:00 Intro 00:23 Inside the box 00:30 Features 01:18 Dev kit setup 01:42 Boot up 01:57 Outro