Amphenol ACS - ACPA RJ45 IP6X Rectangular Push-Pull Cables and Connectors | Datasheet Preview
Amphenol Commercial’s ix Industrial™ RJ45 IP6X Rectangular Push-Pull Cables and Connectors offer robust solutions suitable for both indoor and outdoor rugged and harsh environments. These connectors adhere to IP65, IP66, and IP67 specifications, providing a fully sealed, weatherproof Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. The design encompasses features like field terminable IDC plugs, meeting standard RJ45 interconnect performance parameters, making installation flexible and efficient. Resilient to impact and vibration, they are easy to operate with a push-pull positive locking latch, all packaged in a small, lightweight, and ergonomic form factor. These connectors find applications across various sectors, including communications, medical, Industrial Internet of Things, machine-to-machine, and more.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NDHR5A4AB0A | RECTANGULAR PUSH PULL RJ IP67 CA | מיידית - 15 | $65.46 | הצגת הפרטים |
![]() | ![]() | NDHN200 | RECTANGULAR PUSH PULL IP67 INDUS | מיידית - 184 | $13.97 | הצגת הפרטים |
![]() | ![]() | NDHR5A4A50A | RECTANGULAR PUSH PULL RJ IP67 CA | מיידית - 25 | $55.29 | הצגת הפרטים |
![]() | ![]() | NDHR5A4AA0A | RECTANGULAR PUSH PULL RJ IP67 CA | מיידית - 40 | $58.70 | הצגת הפרטים |
![]() | ![]() | NDHR6A4 | RECTANGULAR PUSH PULL RJ IP67, N | מיידית - 181 | $44.04 | הצגת הפרטים |