Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC | DigiKey Daily
Analog Devices' ADF7030-1 is a fully integrated, sub GHz radio transceiver achieving high performance at very low power. It is suitable for operating in ISM, SRD, and licensed frequency bands for applications standards-based protocols like IEEE802.15.4g. The transceiver features an on-chip ARM® Cortex®-M0 processor that performs radio control, radio calibration, and packet management. The ADF7030-1 is available in 6 mm × 6 mm, 40-lead LFCSP and 7 mm × 7 mm, 48-lead LQFP packages. The ADF7030-1 is ideally suited for applications that require long range, network robustness, and long battery life. The ADF7030-1 is also included with several evaluation boards and EZ-KIT models.
Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC DigiKey Daily
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADF7030-1BCPZN | IC RF TXRX+MCU 802.15.4 40LFCSP | מיידית - 1243 | $21.64 | הצגת הפרטים |
![]() | ![]() | ADF7030-1BCPZN-RL | IC RF TXRX+MCU 802.15.4 40LFCSP | מיידית - 1821 | $21.64 | הצגת הפרטים |
![]() | ![]() | ADF7030-1BSTZN | IC RF TXRX+MCU 802.15.4 48LQFP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | ADF7030-1BSTZN-RL | IC RF TXRX+MCU 802.15.4 48LQFP | מיידית - 0 | $25.74 | הצגת הפרטים |