Analog Devices ADXL1001 and ADXL1002 Accelerometers | DigiKey Daily
ADI’s ADXL1001 and ADXL1002 are single-axis, low noise, wide band accelerometers that can be used in high vibration environments for condition monitoring, predictive maintenance, asset health, and test and measurement applications. The accelerometers have a linear response from DC to 11 kHz and an analog output with noise density as low as 25 µg/√Hz. The ADXL1001 provides a measurement range of ±100 g, while the ADXL1002 has a range of ±50 g, and both offer highly stable sensitivity and low cross-axis sensitivity for reliable measurements. The accelerometers also have a full electromechanical self-test function that can be activated at any point during normal operation.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADXL1002BCPZ | ACCELEROMETER ANALOG 32LFCSP | מיידית - 42 | $227.72 | הצגת הפרטים |
![]() | ![]() | ADXL1001BCPZ | ACCELEROMETER ANALOG 32LFCSP | מיידית - 25 | $227.72 | הצגת הפרטים |