Analog Devices Inc. MAX49925 High Voltage Bidirectional Current Sense Amplifier | Datasheet Preview
Analog Devices’ MAX49925 Current Sense Amplifier is a versatile bidirectional solution with an extensive input common-mode range spanning from -40 V to +76 V. The MAX49925 offers an extended input protection range of -42 V to +80 V, enhancing reverse-battery and high-voltage spike immunity, consequently reducing component size and cost. The MAX49925 operates over a wide temperature range of -40°C to +125°C and is available in a compact package with side-wettable flanks. Analog Devices’ MAX49925 Current Sense Amplifier is an ideal choice for automotive and industrial applications and well-suited for demanding applications such as 48 V HEV systems, High-power DC motors, pick-and-place machines, servo motor control systems, and more.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX49925EVKIT# | EVAL BOARD FOR MAX49925 | מיידית - 0 Factory Stock - 8 | $858.95 | הצגת הפרטים |
![]() | ![]() | MAX49925ATB/VY+ | IC CSA W/ FAST PWM REJ | מיידית - 953 | $13.61 | הצגת הפרטים |