Hittite's HMC830LP6GE PLL with Integrated VCO
The HMC830LP6GE is a low noise, wideband, Fractional-N Phase-Locked-Loop (PLL) that features an integrated Voltage Controlled Oscillator (VCO) with a fundamental frequency of 1500 MHz - 3000 MHz, and an integrated VCO Output Divider (divide by 1/2/4/6.../60/62), that together allow the HMC830LP6GE to generate frequencies from 25 MHz to 3000 MHz. The HMC830LP6GE features industry leading phase noise and spurious performance, across all frequencies, that enable it to minimize blocker effects, and improve receiver sensitivity and transmitter spectral purity. Its superior performance makes it the ideal device for multi channel multi standard wide band transceivers. HMC830LP6GE can be used as an LO for RF mixers, a clock source for high-frequency data-converters, or a tunable reference source for ultra-low spurious applications.
HMC830LP6GE PLL with Integrated VCO
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC830LP6GE | IC INTEGER-N/FRACTIONAL 40SMT | מיידית - 0 | See Page for Pricing | הצגת הפרטים |