KYOCERA AVX 9177 Series IDC | DigiKey Daily
KYOCERA AVX’s 9177 series of surface mount Insulation Displacement Connectors offers the ability to connect individual wires to a single row of contact. Available in single contact or 2- and 3-way versions, the connectors offer flexible PCB placement for single or multiple wires between 14 and 20 AWG. They are also end stackable for higher pin counts. This series reduces total cost by eliminating the need for hand soldering; wire can be inserted with a small tool with no preparation. The IDC contact system has been tested to automotive levels on shock, vibration, and temperature cycling for reliability.
KYOCERA AVX 9177 Series IDC DigiKey Daily
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009177001022006 | CONN SSL IDC CONTACT 18AWG SLDR | מיידית - 458 | $4.07 | הצגת הפרטים |