KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview
The Kyocera AVX FloXY fine pitch connectors are floating flexible printed circuit, flexible flat cable, and board-to-board connectors that are ideal in products that require a highly reliable connection such as automotive, industrial, and transportation applications. FloXY is a floating board-to-board connector that allows movement in the X and Y axis to absorb misalignment during assembly and operation. The floating structure of the FloXY connectors enable the mating of multiple connectors on the same board; automatic assembly by robotics is also possible. The FloXY "HS" variant is a value-added product that supports high-speed signal standards of 16 Gbps or more. A value-added design supports high-speed transmission, EMI control, high-current, and hybrid power-line. Parallel and vertical connector configurations are available as well as multiple stack heights. The IATF 16949 certified connectors feature a high temperature design up to 125°C for high reliability applications.
Part List
| מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|
![]() | 145652100205829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 1533 | $50.14 | הצגת הפרטים |
![]() | 245652100005829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 1643 | $69.62 | הצגת הפרטים |
![]() | 145652060201829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 598 | $31.48 | הצגת הפרטים |
![]() | 245656040010829+T | 5656 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 455 | $21.28 | הצגת הפרטים |
![]() | 145656040001829+T | 5656 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 684 Factory Stock - 500 | $21.28 | הצגת הפרטים |
![]() | 245652060001829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 1592 Factory Stock - 1050 | $40.89 | הצגת הפרטים |
![]() | 245655060400829+T | 5655 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 1471 | $17.05 | הצגת הפרטים |
![]() | 145656040003829+T | 5656 SERIES, FLOXY, 0.5MM PITCH, | מיידית - 1000 | $21.28 | הצגת הפרטים |