C-ENX™ EN4644 Modular Rectangular Connectors | Datasheet Preview
Cinch Connectivity’s C- ENX series of Modular Rectangular Connectors offers solutions based on combining a large variety of shells, inserts and contacts. The series is standardized with the specifications found within the EN4644 and ARINC 810 standards. Designed for commercial aerospace cabin interiors, C-ENX Galley connectors include floating mounting hardware, a guide pin and socket for a blind mate, and a fully sealed connection that avoids improper mating. Modular inserts reduce manufacturing and operating costs, standardized contacts improve product availability, while all parts within the Galley connector are interchangeable and intermateable to prevent connector mismatch. Stackable shells eliminate the conventional requirement for additional space when locking and unlocking connectors. Cinch Connectivity C-ENX Connector inserts accommodate 6 power contacts, 24 signal contacts, and can include a Twinax connector for CAN data bus connectors.
Contacts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | C-617320 | CRIMP CON SOCKET SIGNAL SIZE 20 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |